8051 - Microcontroller IC 8-Bit 48MHz 16KB (16K x 8) Multi-Time Programmable (MTP) 48-WQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT51AQ-T

DigiKey Part Number
768-1269-ND
Manufacturer
Manufacturer Product Number
FT51AQ-T
Description
IC MCU 8BIT 16KB MTP 48WQFN
Customer Reference
Detailed Description
8051 - Microcontroller IC 8-Bit 48MHz 16KB (16K x 8) Multi-Time Programmable (MTP) 48-WQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
48MHz
Connectivity
I2C, SPI, UART/USART, USB
Peripherals
DMA, POR, PWM, WDT
Number of I/O
16
Program Memory Size
Program Memory Type
Multi-Time Programmable (MTP)
EEPROM Size
-
RAM Size
24K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 16x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-WQFN (7x7)
Package / Case
48-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types