
AEDR-9940-102 | |
|---|---|
DigiKey Part Number | 516-AEDR-9940-102-ND |
Manufacturer | |
Manufacturer Product Number | AEDR-9940-102 |
Description | ENCODER INCREM QUAD VERT SMD TAB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | - | |
Voltage - Supply | 3.3V ~ 5V | |
Actuator Type | External Magnet, Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.49000 | $68.49 |
| 5 | $58.80800 | $294.04 |
| 10 | $55.05600 | $550.56 |
| 25 | $50.43960 | $1,260.99 |
| 50 | $47.19080 | $2,359.54 |
| 100 | $44.13430 | $4,413.43 |
| 300 | $40.55990 | $12,167.97 |
| Unit Price without GST: | $68.49000 |
|---|---|
| Unit Price with GST: | $78.76350 |

