Image for HDSP-E153 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-E153

DigiKey Part Number
HDSP-E153-ND
Manufacturer
Manufacturer Product Number
HDSP-E153
Description
DISPLAY 7SEG 0.43" SGL RED 14DIP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.8V 20mA 0.750" H x 0.500" W x 0.250" D (19.05mm x 12.70mm x 6.35mm) 14-DIP (0.300", 7.62mm), 11 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
1
Size / Dimension
0.750" H x 0.500" W x 0.250" D (19.05mm x 12.70mm x 6.35mm)
Digit/Alpha Size
0.43" (11.00mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
20mA
Millicandela Rating
15mcd
Wavelength - Peak
645nm
Power Dissipation (Max)
96mW
Package / Case
14-DIP (0.300", 7.62mm), 11 Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1,200$5.53537$6,642.44
Unit Price without GST:$5.53537
Unit Price with GST:$6.36568