



HP-3653-B | |
|---|---|
DigiKey Part Number | 377-1653-ND |
Manufacturer | |
Manufacturer Product Number | HP-3653-B |
Description | BOX ABS BLACK 4.49"L X 1.41"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides and End Panel(s) 4.488" L x 1.406" W (114.00mm x 35.71mm) X 1.012" (25.70mm) |
Datasheet | Datasheet |
Category | Design Hand Held, Split Sides and End Panel(s) |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.105" (2.67mm) |
Part Status Active | Features PCB Supports |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 4.488" L x 1.406" W (114.00mm x 35.71mm) | Shipping Info Shipped from DigiKey |
Height 1.012" (25.70mm) | Weight 1 lb (453.59 g) |
Area (L x W) 6.31in² (40.7cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $5.59400 | $55.94 |
| Unit Price without GST: | $6.58000 |
|---|---|
| Unit Price with GST: | $7.56700 |


