Switch SPST-NO Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPST-NO Surface Mount

HDT0001

DigiKey Part Number
401-1733-2-ND - Tape & Reel (TR)
401-1733-1-ND - Cut Tape (CT)
401-1733-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HDT0001
Description
SWITCH DETECTOR SPST-NO 1MA 5V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HDT0001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
1mA (DC)
Voltage Rating - DC
5 V
Actuator Type
Angled Toggle (Detector)
Mounting Type
Surface Mount
Termination Style
SMD (SMT) Tab
Ingress Protection
-
Features
Board Guide
Operating Force
35gf
Release Force
-
Operating Position
0.120" (3.05mm)
Pretravel
0.012" (0.3mm)
Differential Travel
-
Overtravel
0.039" (1.0mm)
Mechanical Life
100,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,297
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.92000$1.92
10$1.63300$16.33
25$1.51800$37.95
100$1.35340$135.34
250$1.25376$313.44
500$1.18472$592.36
1,000$1.12149$1,121.49
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,450$1.04863$2,569.14
4,900$0.99909$4,895.54
7,350$0.97279$7,150.01
12,250$0.94232$11,543.42
17,150$0.92381$15,843.34
Manufacturers Standard Package
Unit Price without GST:$1.92000
Unit Price with GST:$2.20800