



HDT0004 | |
|---|---|
DigiKey Part Number | CKN9956TR-ND - Tape & Reel (TR) CKN9956CT-ND - Cut Tape (CT) CKN9956DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDT0004 |
Description | SWITCH DETECTOR SPST-NO 1MA 5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HDT0004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | - | |
Operating Force | 35gf | |
Release Force | - | |
Operating Position | 0.138" (3.5mm) | |
Pretravel | 0.012" (0.3mm) | |
Differential Travel | - | |
Overtravel | 0.039" (1.0mm) | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.65000 | $2.65 |
| 10 | $2.25100 | $22.51 |
| 25 | $2.09080 | $52.27 |
| 100 | $1.86270 | $186.27 |
| 250 | $1.72652 | $431.63 |
| 500 | $1.63258 | $816.29 |
| 1,000 | $1.54702 | $1,547.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | $1.42140 | $3,979.92 |
| 5,600 | $1.37246 | $7,685.78 |
| Unit Price without GST: | $2.65000 |
|---|---|
| Unit Price with GST: | $3.04750 |








