

U211J1AQE2 | |
|---|---|
DigiKey Part Number | 2266-U211J1AQE2-ND |
Manufacturer | |
Manufacturer Product Number | U211J1AQE2 |
Description | SWITCH ROCKER SP3T 5A 120V |
Customer Reference | |
Detailed Description | Rocker Switch SP3T 5A (AC/DC) 120 V Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U211J1AQE2 Models |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Retail Package | Termination Style PC Pin |
Part Status Active | Features Jumper needed to achieve triple throw |
Mounting Type Through Hole, Right Angle | Panel Cutout Dimensions Rectangular - 17.96mm x 10.62mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $29.96400 | $149.82 |
| Unit Price without GST: | $29.96400 |
|---|---|
| Unit Price with GST: | $34.45860 |

