3.3 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04F3R30CT

DigiKey Part Number
4713-CAS04F3R30CTTR-ND - Tape & Reel (TR)
4713-CAS04F3R30CT-ND - Cut Tape (CT)
4713-CAS04F3R30CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04F3R30CT
Description
ANTISULF RES0402 1% 3.30 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.27000$0.27
10$0.13200$1.32
25$0.10240$2.56
50$0.08580$4.29
100$0.07310$7.31
250$0.06008$15.02
500$0.05266$26.33
1,000$0.04681$46.81
5,000$0.03745$187.25
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03473$347.30
20,000$0.03257$651.40
30,000$0.03152$945.60
50,000$0.03038$1,519.00
70,000$0.02973$2,081.10
100,000$0.02911$2,911.00
120,000$0.02882$3,458.40
240,000$0.02787$6,688.80
250,000$0.02782$6,955.00
Manufacturers Standard Package
Unit Price without GST:$0.27000
Unit Price with GST:$0.31050