
CAS04F5112CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F5112CTTR-ND - Tape & Reel (TR) 4713-CAS04F5112CT-ND - Cut Tape (CT) 4713-CAS04F5112CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F5112CT |
Description | ANTISULF RES0402 1% 51.1K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 51.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.13300 | $1.33 |
| 25 | $0.10320 | $2.58 |
| 50 | $0.08620 | $4.31 |
| 100 | $0.07330 | $7.33 |
| 250 | $0.06008 | $15.02 |
| 500 | $0.05254 | $26.27 |
| 1,000 | $0.04659 | $46.59 |
| 5,000 | $0.03710 | $185.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03435 | $343.50 |
| 20,000 | $0.03216 | $643.20 |
| 30,000 | $0.03109 | $932.70 |
| 50,000 | $0.02993 | $1,496.50 |
| 70,000 | $0.02927 | $2,048.90 |
| 100,000 | $0.02864 | $2,864.00 |
| Unit Price without GST: | $0.27000 |
|---|---|
| Unit Price with GST: | $0.31050 |

