
GMC02CG180F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG180F50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG180F50NTCT-ND - Cut Tape (CT) 4713-GMC02CG180F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG180F50NT |
Description | CAP0201 COG 18PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.05800 | $0.58 |
| 50 | $0.03900 | $1.95 |
| 100 | $0.03320 | $3.32 |
| 500 | $0.02372 | $11.86 |
| 1,000 | $0.02077 | $20.77 |
| 2,500 | $0.01770 | $44.25 |
| 5,000 | $0.01585 | $79.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01358 | $203.70 |
| 30,000 | $0.01247 | $374.10 |
| 45,000 | $0.01191 | $535.95 |
| 75,000 | $0.01130 | $847.50 |
| 105,000 | $0.01094 | $1,148.70 |
| 150,000 | $0.01059 | $1,588.50 |
| 180,000 | $0.01043 | $1,877.40 |
| 360,000 | $0.00988 | $3,556.80 |
| 375,000 | $0.00985 | $3,693.75 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

