
GMC02CGR75B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CGR75B50NTTR-ND - Tape & Reel (TR) 4713-GMC02CGR75B50NTCT-ND - Cut Tape (CT) 4713-GMC02CGR75B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CGR75B50NT |
Description | CAP0201 COG .75PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.75 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.06800 | $0.68 |
| 50 | $0.04640 | $2.32 |
| 100 | $0.03960 | $3.96 |
| 500 | $0.02846 | $14.23 |
| 1,000 | $0.02503 | $25.03 |
| 2,500 | $0.02145 | $53.62 |
| 5,000 | $0.01930 | $96.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01664 | $249.60 |
| 30,000 | $0.01534 | $460.20 |
| 45,000 | $0.01469 | $661.05 |
| 75,000 | $0.01398 | $1,048.50 |
| 105,000 | $0.01356 | $1,423.80 |
| 150,000 | $0.01315 | $1,972.50 |
| 180,000 | $0.01296 | $2,332.80 |
| 360,000 | $0.01232 | $4,435.20 |
| 375,000 | $0.01228 | $4,605.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

