1800 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X7R182K16NT

DigiKey Part Number
4713-GMC02X7R182K16NTTR-ND - Tape & Reel (TR)
4713-GMC02X7R182K16NTCT-ND - Cut Tape (CT)
4713-GMC02X7R182K16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X7R182K16NT
Description
CAP0201 X7R 1800PF 10% 16V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1800 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0201KRX7R7BB182YAGEO14,136311-3695-1-ND$0.18000Parametric Equivalent
In-Stock: 14,900
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.02400$0.24
50$0.01580$0.79
100$0.01300$1.30
500$0.00888$4.44
1,000$0.00762$7.62
2,500$0.00631$15.77
5,000$0.00553$27.65
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.00456$68.40
30,000$0.00409$122.70
45,000$0.00386$173.70
75,000$0.00360$270.00
105,000$0.00344$361.20
150,000$0.00330$495.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700