
GMC04CG5R6J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG5R6J50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG5R6J50NTCT-ND - Cut Tape (CT) 4713-GMC04CG5R6J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG5R6J50NT |
Description | CAP0402 COG 5.6PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.38500 | $3.85 |
| 50 | $0.28320 | $14.16 |
| 100 | $0.25170 | $25.17 |
| 500 | $0.19902 | $99.51 |
| 1,000 | $0.18273 | $182.73 |
| 2,500 | $0.16556 | $413.90 |
| 5,000 | $0.15522 | $776.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.14671 | $1,467.10 |
| 20,000 | $0.13970 | $2,794.00 |
| 30,000 | $0.13619 | $4,085.70 |
| 50,000 | $0.13230 | $6,615.00 |
| 70,000 | $0.13003 | $9,102.10 |
| 100,000 | $0.12784 | $12,784.00 |
| 120,000 | $0.12680 | $15,216.00 |
| Unit Price without GST: | $0.64000 |
|---|---|
| Unit Price with GST: | $0.73600 |

