150 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R151K50NT

DigiKey Part Number
4713-GMC04X7R151K50NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R151K50NTCT-ND - Cut Tape (CT)
4713-GMC04X7R151K50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R151K50NT
Description
CAP0402 X7R 150PF 10% 50V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,647
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.06800$0.68
50$0.04640$2.32
100$0.03960$3.96
500$0.02846$14.23
1,000$0.02503$25.03
2,500$0.02145$53.62
5,000$0.01930$96.50
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01753$175.30
20,000$0.01607$321.40
30,000$0.01534$460.20
50,000$0.01454$727.00
70,000$0.01407$984.90
100,000$0.01361$1,361.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700