
GMC04X7R153K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R153K16NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R153K16NTCT-ND - Cut Tape (CT) 4713-GMC04X7R153K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R153K16NT |
Description | CAP0402 X7R .015UF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.03700 | $0.37 |
| 50 | $0.02480 | $1.24 |
| 100 | $0.02080 | $2.08 |
| 500 | $0.01454 | $7.27 |
| 1,000 | $0.01262 | $12.62 |
| 2,500 | $0.01060 | $26.50 |
| 5,000 | $0.00938 | $46.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00839 | $83.90 |
| 20,000 | $0.00757 | $151.40 |
| 30,000 | $0.00716 | $214.80 |
| 50,000 | $0.00671 | $335.50 |
| 70,000 | $0.00645 | $451.50 |
| 100,000 | $0.00619 | $619.00 |
| 120,000 | $0.00607 | $728.40 |
| 240,000 | $0.00567 | $1,360.80 |
| 250,000 | $0.00565 | $1,412.50 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

