
GMC10CG3R6C100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG3R6C100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG3R6C100NTCT-ND - Cut Tape (CT) 4713-GMC10CG3R6C100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG3R6C100NT |
Description | CAP0603 COG 3.6PF .25PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.23900 | $2.39 |
| 50 | $0.17140 | $8.57 |
| 100 | $0.15090 | $15.09 |
| 500 | $0.11608 | $58.04 |
| 1,000 | $0.10538 | $105.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08935 | $357.40 |
| 8,000 | $0.08340 | $667.20 |
| 12,000 | $0.08042 | $965.04 |
| 20,000 | $0.07712 | $1,542.40 |
| 28,000 | $0.07519 | $2,105.32 |
| 40,000 | $0.07334 | $2,933.60 |
| 48,000 | $0.07246 | $3,478.08 |
| 96,000 | $0.06950 | $6,672.00 |
| 100,000 | $0.06934 | $6,934.00 |
| Unit Price without GST: | $0.42000 |
|---|---|
| Unit Price with GST: | $0.48300 |

