
GMC10CG4R7C100NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG4R7C100NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG4R7C100NTDCT-ND - Cut Tape (CT) 4713-GMC10CG4R7C100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG4R7C100NTD |
Description | CAP0603 COG 4.7PF .25PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.06900 | $0.69 |
| 50 | $0.04640 | $2.32 |
| 100 | $0.03980 | $3.98 |
| 500 | $0.02864 | $14.32 |
| 1,000 | $0.02521 | $25.21 |
| 2,500 | $0.02161 | $54.02 |
| 5,000 | $0.01944 | $97.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01766 | $176.60 |
| 20,000 | $0.01620 | $324.00 |
| 30,000 | $0.01547 | $464.10 |
| 50,000 | $0.01466 | $733.00 |
| 70,000 | $0.01418 | $992.60 |
| 100,000 | $0.01373 | $1,373.00 |
| 120,000 | $0.01351 | $1,621.20 |
| 240,000 | $0.01278 | $3,067.20 |
| 250,000 | $0.01275 | $3,187.50 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

