
GMC10X7R682K50NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R682K50NTDTR-ND - Tape & Reel (TR) 4713-GMC10X7R682K50NTDCT-ND - Cut Tape (CT) 4713-GMC10X7R682K50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R682K50NTD |
Description | CAP0603 X7R 6800PF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.08200 | $0.82 |
| 50 | $0.05600 | $2.80 |
| 100 | $0.04800 | $4.80 |
| 500 | $0.03494 | $17.47 |
| 1,000 | $0.03087 | $30.87 |
| 2,500 | $0.02662 | $66.55 |
| 5,000 | $0.02405 | $120.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02195 | $219.50 |
| 20,000 | $0.02022 | $404.40 |
| 30,000 | $0.01936 | $580.80 |
| 50,000 | $0.01840 | $920.00 |
| 70,000 | $0.01784 | $1,248.80 |
| 100,000 | $0.01730 | $1,730.00 |
| 120,000 | $0.01705 | $2,046.00 |
| 240,000 | $0.01619 | $3,885.60 |
| 250,000 | $0.01614 | $4,035.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

