
GMC21CG151G200NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG151G200NTTR-ND - Tape & Reel (TR) 4713-GMC21CG151G200NTCT-ND - Cut Tape (CT) 4713-GMC21CG151G200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG151G200NT |
Description | CAP0805 COG 150PF 2% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.94100 | $9.41 |
| 50 | $0.72380 | $36.19 |
| 100 | $0.65730 | $65.73 |
| 500 | $0.54482 | $272.41 |
| 1,000 | $0.51004 | $510.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.45788 | $1,831.52 |
| 8,000 | $0.43849 | $3,507.92 |
| 12,000 | $0.42878 | $5,145.36 |
| 20,000 | $0.41801 | $8,360.20 |
| 28,000 | $0.41171 | $11,527.88 |
| 40,000 | $0.40565 | $16,226.00 |
| Unit Price without GST: | $1.48000 |
|---|---|
| Unit Price with GST: | $1.70200 |

