
GMC43X5R107M10NT | |
|---|---|
DigiKey Part Number | 4713-GMC43X5R107M10NTTR-ND - Tape & Reel (TR) 4713-GMC43X5R107M10NTCT-ND - Cut Tape (CT) 4713-GMC43X5R107M10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC43X5R107M10NT |
Description | CAP1812 X5R 100UF 20% 10V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 10V Ceramic Capacitor X5R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.56000 | $3.56 |
| 10 | $2.39500 | $23.95 |
| 50 | $1.93440 | $96.72 |
| 100 | $1.79240 | $179.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.55214 | $776.07 |
| 1,000 | $1.47781 | $1,477.81 |
| 1,500 | $1.44057 | $2,160.86 |
| 2,500 | $1.39931 | $3,498.28 |
| 3,500 | $1.37518 | $4,813.13 |
| 5,000 | $1.35196 | $6,759.80 |
| 6,000 | $1.34096 | $8,045.76 |
| 12,000 | $1.30391 | $15,646.92 |
| 12,500 | $1.30194 | $16,274.25 |
| Unit Price without GST: | $3.56000 |
|---|---|
| Unit Price with GST: | $4.09400 |

