
RM04F1780CT | |
|---|---|
DigiKey Part Number | 4713-RM04F1780CTTR-ND - Tape & Reel (TR) 4713-RM04F1780CT-ND - Cut Tape (CT) 4713-RM04F1780CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04F1780CT |
Description | RES0402 1% 178 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 178 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.03100 | $0.31 |
| 25 | $0.02200 | $0.55 |
| 50 | $0.01720 | $0.86 |
| 100 | $0.01370 | $1.37 |
| 250 | $0.01044 | $2.61 |
| 500 | $0.00854 | $4.27 |
| 1,000 | $0.00709 | $7.09 |
| 5,000 | $0.00482 | $24.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00417 | $41.70 |
| 20,000 | $0.00366 | $73.20 |
| 30,000 | $0.00341 | $102.30 |
| 50,000 | $0.00314 | $157.00 |
| 70,000 | $0.00299 | $209.30 |
| 100,000 | $0.00284 | $284.00 |
| 120,000 | $0.00277 | $332.40 |
| 240,000 | $0.00255 | $612.00 |
| 250,000 | $0.00254 | $635.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

