
RM06F1181CT | |
|---|---|
DigiKey Part Number | 4713-RM06F1181CTTR-ND - Tape & Reel (TR) 4713-RM06F1181CT-ND - Cut Tape (CT) 4713-RM06F1181CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06F1181CT |
Description | RES0603 1% 1.18K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.18 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00672 | $33.60 |
| 10,000 | $0.00588 | $58.80 |
| 15,000 | $0.00546 | $81.90 |
| 25,000 | $0.00502 | $125.50 |
| 35,000 | $0.00477 | $166.95 |
| 50,000 | $0.00453 | $226.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.03700 | $0.37 |
| 25 | $0.02720 | $0.68 |
| 50 | $0.02120 | $1.06 |
| 100 | $0.01720 | $1.72 |
| 250 | $0.01316 | $3.29 |
| 500 | $0.01088 | $5.44 |
| 1,000 | $0.00912 | $9.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.04000 | $0.40 |
| 25 | $0.02840 | $0.71 |
| 50 | $0.02260 | $1.13 |
| 100 | $0.01830 | $1.83 |
| 250 | $0.01396 | $3.49 |
| 500 | $0.01154 | $5.77 |
| 1,000 | $0.00966 | $9.66 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

