New Product
80.6 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM06F80R6CT

DigiKey Part Number
4713-RM06F80R6CTTR-ND - Tape & Reel (TR)
4713-RM06F80R6CT-ND - Cut Tape (CT)
4713-RM06F80R6CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM06F80R6CT
Description
RES0603 1% 80.6 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
80.6 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.03700$0.37
25$0.02720$0.68
50$0.02120$1.06
100$0.01720$1.72
250$0.01316$3.29
500$0.01088$5.44
1,000$0.00912$9.12
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00634$31.70
10,000$0.00554$55.40
15,000$0.00516$77.40
25,000$0.00474$118.50
35,000$0.00450$157.50
50,000$0.00428$214.00
60,000$0.00417$250.20
120,000$0.00382$458.40
125,000$0.00381$476.25
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700