
RN04B1000CT10-25 | |
|---|---|
DigiKey Part Number | 4713-RN04B1000CT10-25TR-ND - Tape & Reel (TR) 4713-RN04B1000CT10-25CT-ND - Cut Tape (CT) 4713-RN04B1000CT10-25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN04B1000CT10-25 |
Description | THINRES 0402 .1% 100 OHM 25PPM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.18600 | $1.86 |
| 25 | $0.14680 | $3.67 |
| 50 | $0.12460 | $6.23 |
| 100 | $0.10710 | $10.71 |
| 250 | $0.08960 | $22.40 |
| 500 | $0.07954 | $39.77 |
| 1,000 | $0.07158 | $71.58 |
| 5,000 | $0.05884 | $294.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05514 | $551.40 |
| 20,000 | $0.05219 | $1,043.80 |
| 30,000 | $0.05075 | $1,522.50 |
| 50,000 | $0.04919 | $2,459.50 |
| 70,000 | $0.04830 | $3,381.00 |
| 100,000 | $0.04745 | $4,745.00 |
| Unit Price without GST: | $0.37000 |
|---|---|
| Unit Price with GST: | $0.42550 |

