
RN04F1000CT10-50 | |
|---|---|
DigiKey Part Number | 4713-RN04F1000CT10-50TR-ND - Tape & Reel (TR) 4713-RN04F1000CT10-50CT-ND - Cut Tape (CT) 4713-RN04F1000CT10-50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN04F1000CT10-50 |
Description | THINRES 0402 1% 100 OHM 50PPM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.10000 | $1.00 |
| 25 | $0.07760 | $1.94 |
| 50 | $0.06400 | $3.20 |
| 100 | $0.05350 | $5.35 |
| 250 | $0.04332 | $10.83 |
| 500 | $0.03742 | $18.71 |
| 1,000 | $0.03276 | $32.76 |
| 5,000 | $0.02537 | $126.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02322 | $232.20 |
| 20,000 | $0.02152 | $430.40 |
| 30,000 | $0.02069 | $620.70 |
| 50,000 | $0.01979 | $989.50 |
| 70,000 | $0.01928 | $1,349.60 |
| 100,000 | $0.01879 | $1,879.00 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.25300 |

