
UPR25J825CT | |
|---|---|
DigiKey Part Number | 4713-UPR25J825CTTR-ND - Tape & Reel (TR) 4713-UPR25J825CT-ND - Cut Tape (CT) 4713-UPR25J825CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPR25J825CT |
Description | AEC-Q200RES2512 5% 8.2M OHM 3W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.2 MOhms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.35000 | $1.35 |
| 10 | $0.81500 | $8.15 |
| 25 | $0.69560 | $17.39 |
| 50 | $0.62660 | $31.33 |
| 100 | $0.57220 | $57.22 |
| 250 | $0.51688 | $129.22 |
| 500 | $0.48494 | $242.47 |
| 1,000 | $0.45952 | $459.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.43931 | $878.62 |
| 4,000 | $0.42321 | $1,692.84 |
| 6,000 | $0.41536 | $2,492.16 |
| 10,000 | $0.40685 | $4,068.50 |
| 14,000 | $0.40197 | $5,627.58 |
| 20,000 | $0.39736 | $7,947.20 |
| 24,000 | $0.39520 | $9,484.80 |
| Unit Price without GST: | $1.35000 |
|---|---|
| Unit Price with GST: | $1.55250 |

