
DA100-BB-B | |
|---|---|
DigiKey Part Number | 432-DA100-BB-B-ND |
Manufacturer | |
Manufacturer Product Number | DA100-BB-B |
Description | SWITCH TOGGLE SPST 10A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | - | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 12.70mm Dia | |
Bushing Thread | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.67000 | $13.67 |
| 10 | $11.79800 | $117.98 |
| 25 | $11.12600 | $278.15 |
| 50 | $10.64180 | $532.09 |
| 100 | $10.17830 | $1,017.83 |
| 250 | $9.59496 | $2,398.74 |
| 500 | $9.17518 | $4,587.59 |
| 1,000 | $8.77302 | $8,773.02 |
| Unit Price without GST: | $13.67000 |
|---|---|
| Unit Price with GST: | $15.72050 |

