LT-1511-410-125 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $29.37833
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $29.37833

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $29.37833
Image for LT-1511-410-125 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT-1511-410-125

DigiKey Part Number
432-LT-1511-410-125-ND
Manufacturer
Manufacturer Product Number
LT-1511-410-125
Description
SWITCH TOGGLE SPST 15A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
15A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Paddle
Actuator Length
15.87mm
Illumination
Illuminated
Illumination Type, Color
Neon, Red
Illumination Voltage (Nominal)
125 VAC
Termination Style
Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions
Circular - 12.70mm Dia
Bushing Thread
15/32-32
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 85°C
Actuator Material
-
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
12$29.37833$352.54
Unit Price without GST:$29.37833
Unit Price with GST:$33.78508