IA18FLN08NOM1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Carlo Gavazzi Inc.
In Stock: 13
Unit Price: $138.85000
Datasheet
Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M18
ICB & ICS series - Inductive Proximity Sensors

IA18FLN08NOM1

DigiKey Part Number
1864-1914-ND
Manufacturer
Manufacturer Product Number
IA18FLN08NOM1
Description
SENSOR PROX INDUCTIVE 8MM CYLIND
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Obsolete
Sensor Type
Inductive
Sensing Distance
0.315" (8mm)
Output Type
NPN-NO, 3-Wire
Response Frequency
1kHz
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M18
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes