Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMOZ3V9 BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOZ3V9BKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMOZ3V9 BK PBFREE |
Description | 3.9V 350MW SMD DIODE-ZENER SINGL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 300 mW ±5% Surface Mount SOD-523 |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 1 V |
Packaging Box | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDZVT2R3.9B | Rohm Semiconductor | 710 | EDZVT2R3.9BCT-ND | $0.45000 | Similar |
| SZMM5Z3V9T1G | onsemi | 0 | SZMM5Z3V9T1GOSCT-ND | $1.48000 | Similar |
| BZT585B3V9TQ-13 | Diodes Incorporated | 0 | 31-BZT585B3V9TQ-13TR-ND | $0.08066 | Parametric Equivalent |
| BZT585B3V9TQ-7 | Diodes Incorporated | 0 | 31-BZT585B3V9TQ-7TR-ND | $0.09401 | Parametric Equivalent |
| BZX585-B3V9,115 | Nexperia USA Inc. | 0 | 1727-BZX585-B3V9,115CT-ND | $0.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.41648 | $2,082.40 |
| Unit Price without GST: | $0.41648 |
|---|---|
| Unit Price with GST: | $0.47895 |





