.jpg)
175-BCS | |
|---|---|
DigiKey Part Number | 2343-175-BCS-ND |
Manufacturer | |
Manufacturer Product Number | 175-BCS |
Description | EXT O= .281,L= 1.88,W= .025 |
Customer Reference | |
Detailed Description | Music Wire 0.280" (7.11mm) 0.025" (0.64mm) 2.8 lbs 0.54 lbs/in Zinc |
Datasheet | Datasheet |
EDA/CAD Models | 175-BCS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire Diameter | 0.025" (0.64mm) | |
Material | Music Wire | |
Diameter - Outside | 0.280" (7.11mm) | |
Rate | 0.54 lbs/in | |
Load | 2.8 lbs | |
Finish | Zinc |

