EKMH350VSN103MQ45T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 286
Unit Price: $8.95000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.61297
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $3.49398
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 7,562
Unit Price: $10.49000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 523
Unit Price: $20.21000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 3,602
Unit Price: $9.76000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $3.65384
Datasheet
10000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 41mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMH350VSN103MQ45T

DigiKey Part Number
565-2874-ND
Manufacturer
Manufacturer Product Number
EKMH350VSN103MQ45T
Description
CAP ALUM 10000UF 20% 35V SNAP TH
Customer Reference
Detailed Description
10000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 41mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
41mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.87 A @ 120 Hz
Ripple Current @ High Frequency
3.0996 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.000" Dia (25.40mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable