Direct
Direct

EKMQ350VSN103MR25S | |
|---|---|
DigiKey Part Number | 565-EKMQ350VSN103MR25S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ350VSN103MR25S |
Description | CAP ALUM 10000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ350VSN103MR25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.9 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.132 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.57000 | $8.57 |
| 10 | $5.87700 | $58.77 |
| 50 | $4.75980 | $237.99 |
| 200 | $4.11495 | $822.99 |
| 600 | $3.74912 | $2,249.47 |
| 1,000 | $3.61240 | $3,612.40 |
| 2,600 | $3.40197 | $8,845.12 |
| 5,000 | $3.40172 | $17,008.60 |
| Unit Price without GST: | $8.57000 |
|---|---|
| Unit Price with GST: | $9.85550 |



