
EKYB630ELL681ML20S | |
|---|---|
DigiKey Part Number | 565-EKYB630ELL681ML20S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB630ELL681ML20S |
Description | CAP ALUM 680UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB630ELL681ML20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.35 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.25 A @ 100 kHz | |
Impedance | 28 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.36000 | $3.36 |
| 10 | $2.18900 | $21.89 |
| 50 | $1.70080 | $85.04 |
| 100 | $1.54630 | $154.63 |
| 500 | $1.28064 | $640.32 |
| 1,000 | $1.19696 | $1,196.96 |
| 2,500 | $1.10770 | $2,769.25 |
| 5,000 | $1.05333 | $5,266.65 |
| Unit Price without GST: | $3.36000 |
|---|---|
| Unit Price with GST: | $3.86400 |

