
EKZN630ELL681ML20S | |
|---|---|
DigiKey Part Number | 565-4095-ND |
Manufacturer | |
Manufacturer Product Number | EKZN630ELL681ML20S |
Description | CAP ALUM 680UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN630ELL681ML20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.428 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.38 A @ 100 kHz | |
Impedance | 27 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.32000 | $3.32 |
| 10 | $2.16900 | $21.69 |
| 50 | $1.68340 | $84.17 |
| 100 | $1.53000 | $153.00 |
| 500 | $1.26656 | $633.28 |
| 1,000 | $1.18362 | $1,183.62 |
| 2,500 | $1.09513 | $2,737.82 |
| 5,000 | $1.04122 | $5,206.10 |
| Unit Price without GST: | $3.32000 |
|---|---|
| Unit Price with GST: | $3.81800 |

