6.8 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXC630GRA6R8MF61G

DigiKey Part Number
565-HHXC630GRA6R8MF61GTR-ND - Tape & Reel (TR)
565-HHXC630GRA6R8MF61GCT-ND - Cut Tape (CT)
565-HHXC630GRA6R8MF61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXC630GRA6R8MF61G
Description
CAP ALUMHYB 6.8UF 20% 63V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
6.8 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
6.8 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
120mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
Anti-Vibration
Ripple Current @ Low Frequency
21 mA @ 120 Hz
Ripple Current @ High Frequency
700 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 985
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.61000$1.61
10$1.01900$10.19
50$0.76980$38.49
100$0.69080$69.08
500$0.55450$277.25
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.51156$511.56
2,000$0.47586$951.72
3,000$0.45784$1,373.52
5,000$0.43776$2,188.80
7,000$0.42595$2,981.65
10,000$0.41455$4,145.50
12,000$0.40913$4,909.56
24,000$0.39078$9,378.72
25,000$0.38981$9,745.25
Manufacturers Standard Package
Unit Price without GST:$1.61000
Unit Price with GST:$1.85150