
BACC63CB12-12PN | |
|---|---|
DigiKey Part Number | 2899-BACC63CB12-12PN-116-ND |
Manufacturer | |
Manufacturer Product Number | BACC63CB12-12PN |
Description | CONN PLUG MALE 12POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 12 (Power) Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 (Power) | |
Grade | - | |
Qualification | MIL-DTL-26500 | |
Shell Size - Insert | 12-12 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Cadmium over Nickel | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 500VAC | |
Cable Opening | 0.547" (13.89mm) | |
Operating Temperature | -55°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $278.00000 | $556.00 |
| 10 | $268.74500 | $2,687.45 |
| 26 | $260.07115 | $6,761.85 |
| 50 | $255.93920 | $12,796.96 |
| 100 | $240.67510 | $24,067.51 |
| 250 | $233.67476 | $58,418.69 |
| 500 | $227.11834 | $113,559.17 |
| Unit Price without GST: | $278.00000 |
|---|---|
| Unit Price with GST: | $319.70000 |

