Fixed Point Digital Signal Processor (DSP) 150MHz 100-LQFP-EP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fixed Point Digital Signal Processor (DSP) 150MHz 100-LQFP-EP (14x14)
Cirrus Logic Rocks Audio

CS47048C-DQZR

DigiKey Part Number
598-2307-2-ND - Tape & Reel (TR)
598-2307-1-ND - Cut Tape (CT)
598-2307-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS47048C-DQZR
Description
IC AUD SOC 32BIT 4CH 100LQFP
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 150MHz 100-LQFP-EP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
CS47048C-DQZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Fixed Point
Interface
I2C, SPI
Clock Rate
150MHz
Non-Volatile Memory
-
On-Chip RAM
128kB
Voltage - I/O
3.30V
Voltage - Core
1.80V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP Exposed Pad
Supplier Device Package
100-LQFP-EP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types