
CS325S20500000ABJT | |
|---|---|
DigiKey Part Number | 300-3005-2-ND - Tape & Reel (TR) 300-3005-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CS325S20500000ABJT |
Description | CRYSTAL 20.5000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20.5 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20.5 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $1.41200 | $14.12 |
| 25 | $1.33520 | $33.38 |
| 50 | $1.28000 | $64.00 |
| 100 | $1.22700 | $122.70 |
| 250 | $1.16040 | $290.10 |
| 500 | $1.11234 | $556.17 |
| 1,000 | $1.06635 | $1,066.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.04103 | $3,123.09 |
| Unit Price without GST: | $1.63000 |
|---|---|
| Unit Price with GST: | $1.87450 |

