Parametric Equivalent

310-12-0051-A | |
|---|---|
DigiKey Part Number | 1175-310-12-0051-A-ND |
Manufacturer | |
Manufacturer Product Number | 310-12-0051-A |
Description | CABLE FFC/FPC 12POS 0.5MM 2" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 12 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.12720 | $1,563.60 |
| Unit Price without GST: | $3.12720 |
|---|---|
| Unit Price with GST: | $3.59628 |


