3550-12-0101-99 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1,895
Unit Price: $4.20000
Datasheet
Position Ribbon Cable, DIP Header Connector IDC Through Hole, Press-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3550-12-0101-99

DigiKey Part Number
1175-2242-ND
Manufacturer
Manufacturer Product Number
3550-12-0101-99
Description
CONN DIP 12 POS PLG IDC PCB
Customer Reference
Detailed Description
Position Ribbon Cable, DIP Header Connector IDC Through Hole, Press-Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Type
Ribbon Cable, DIP Header
Cable Pitch
0.050" (1.27mm)
Board-Side Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole, Press-Fit
Cable Termination
IDC
Wire Gauge
-
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
-
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes