
0402CS-12NXGRW | |
|---|---|
DigiKey Part Number | 2457-0402CS-12NXGRW-ND |
Manufacturer | |
Manufacturer Product Number | 0402CS-12NXGRW |
Description | FIXED IND 12NH 640MA 120 MOHM |
Customer Reference | |
Detailed Description | 12 nH Unshielded Wirewound Inductor 640 mA 120mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402CS-12NXGRW Models |
Category | DC Resistance (DCR) 120mOhm Max |
Mfr | Q @ Freq 53 @ 900MHz |
Series | Frequency - Self Resonant 3.6GHz |
Packaging Strip | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Supplier Device Package 0402 |
Current Rating (Amps) | Size / Dimension 0.047" L x 0.025" W (1.19mm x 0.64mm) |
Shielding Unshielded | Height - Seated (Max) 0.026" (0.66mm) |

