
ATV02W900B-HF | |
|---|---|
DigiKey Part Number | ATV02W900B-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV02W900B-HF |
Description | TVS DIODE 90VWM 146VC SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 1.37A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | ATV02W900B-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 1.37A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.21615 | $648.45 |
| 6,000 | $0.19666 | $1,179.96 |
| 9,000 | $0.18672 | $1,680.48 |
| 15,000 | $0.17555 | $2,633.25 |
| 21,000 | $0.16893 | $3,547.53 |
| 30,000 | $0.16250 | $4,875.00 |
| 75,000 | $0.15072 | $11,304.00 |
| Unit Price without GST: | $0.21615 |
|---|---|
| Unit Price with GST: | $0.24857 |

