
EDGEAI-ORN-CNA4-N256-XJP62-P60 | |
|---|---|
DigiKey Part Number | 6389-EDGEAI-ORN-CNA4-N256-XJP62-P60-ND |
Manufacturer | |
Manufacturer Product Number | EDGEAI-ORN-CNA4-N256-XJP62-P60 |
Description | EdgeAI-ORN Nano 4GB, with OS |
Customer Reference | |
Detailed Description | Box PC NVIDIA® Jetson Nano ORIN SSD, 256GB LPDDR5 (4GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Compulab | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Box PC | |
Core Processor | NVIDIA® Jetson Nano ORIN | |
Storage | SSD, 256GB | |
Memory | LPDDR5 (4GB Installed) | |
Display Type | - | |
Expansion Type | M.2 | |
Features | 4x USB 3.2, HDMI, 2x LAN, TPM 2.0, CAN bus, Serial, GPIO | |
Voltage - Supply | 9 ~ 36VDC | |
Mounting Type | Desktop, DIN Rail, VESA Mount, Wall Mount | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP20/IP30 | |
Operating System | Ubuntu 22.04 with JetPack 6.2 | |
Approval Agency | CE, FCC, UKCA | |
Weight | 2.8 lbs (1240.1 g) |

