25 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
10-SMD, No Lead (QFN,LCC)

T602-025.0M

DigiKey Part Number
CW766TR-ND - Tape & Reel (TR)
CW766CT-ND - Cut Tape (CT)
CW766DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T602-025.0M
Description
XTAL OSC TCXO 25.0000MHZ LVCMOS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
T602-025.0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±280ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$45.93000$45.93
10$40.25100$402.51
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$32.88452$8,221.13
Manufacturers Standard Package
Unit Price without GST:$45.93000
Unit Price with GST:$52.81950