10163.1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: $3.87420
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: $4.95100

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: $4.65850

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $1.67321
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $1.25773
Datasheet
Image for 10163.1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10163.1

DigiKey Part Number
2080-10163.1-ND
Manufacturer
Manufacturer Product Number
10163.1
Description
PCB TERMINAL
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
11 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
-
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
11
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
15 A
Voltage
300 V
Wire Gauge
14-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
Interlocking (Side)
Color
Green
Operating Temperature
-30°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Steel, Stainless
Clamp Material - Plating
Brass
Screw Material - Plating
Steel
Torque - Screw
0.4 Nm (3.5 Lb-In)
Screw Thread
M2.6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Box
QuantityUnit PriceExt Price
50$3.87420$193.71
Manufacturers Standard Package
Unit Price without GST:$3.87420
Unit Price with GST:$4.45533