
478LBA050M2CE | |
|---|---|
DigiKey Part Number | 1572-478LBA050M2CE-ND |
Manufacturer | |
Manufacturer Product Number | 478LBA050M2CE |
Description | CAP ALUM 4700UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 123.46mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 123.46mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.86 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.575 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.04000 | $13.04 |
| 10 | $9.13800 | $91.38 |
| 50 | $7.52180 | $376.09 |
| 100 | $7.01320 | $701.32 |
| 500 | $6.13962 | $3,069.81 |
| 1,000 | $5.86512 | $5,865.12 |
| 2,500 | $5.57248 | $13,931.20 |
| Unit Price without GST: | $13.04000 |
|---|---|
| Unit Price with GST: | $14.99600 |

