
ATB157M100 | |
|---|---|
DigiKey Part Number | 338-ATB157M100TR-ND - Tape & Reel (TR) 338-ATB157M100CT-ND - Cut Tape (CT) 338-ATB157M100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB157M100 |
Description | CAP ALUM 150UF 20% 100V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 455 mA @ 120 Hz | |
Ripple Current @ High Frequency | 650 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.677" L x 0.677" W (17.20mm x 17.20mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.15000 | $5.15 |
| 10 | $3.42900 | $34.29 |
| 50 | $2.71700 | $135.85 |
| 100 | $2.49210 | $249.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $2.30510 | $461.02 |
| 400 | $2.14973 | $859.89 |
| 600 | $2.07133 | $1,242.80 |
| 1,000 | $1.98391 | $1,983.91 |
| 1,400 | $1.93254 | $2,705.56 |
| 2,000 | $1.88291 | $3,765.82 |
| 2,400 | $1.85932 | $4,462.37 |
| 4,800 | $1.83644 | $8,814.91 |
| Unit Price without GST: | $5.15000 |
|---|---|
| Unit Price with GST: | $5.92250 |

