CMR08F433FPDM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $700.30500
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $831.71500
Datasheet
0.043 µF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMR08F433FPDM

DigiKey Part Number
CMR08F433FPDM-ND
Manufacturer
Manufacturer Product Number
CMR08F433FPDM
Description
CMR MICA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.043 µF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
0.043 µF
Tolerance
±1%
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
1.051" (26.70mm)
Features
General Purpose
Size / Dimension
1.461" L x 0.421" W (37.10mm x 10.70mm)
Height - Seated (Max)
0.909" (23.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
3$519.04667$1,557.14
Manufacturers Standard Package
Unit Price without GST:$519.04667
Unit Price with GST:$596.90367