Single Phase EMC/EMI Line Filter 6 A 250V 250V Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAP-06-102

DigiKey Part Number
1776-2933-ND
Manufacturer
Manufacturer Product Number
EAP-06-102
Description
LINE FILTER 250VAC/VDC 6A CHASS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 6 A 250V 250V Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
EAP-06-102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cosel USA, Inc.
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Voltage - Rated AC (Phase to Ground/Neutral)
250 V
Current
6 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
cURus, VDE
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$53.82000$53.82
10$43.92800$439.28
25$40.51680$1,012.92
50$38.11100$1,905.55
100$36.44700$3,644.70
Manufacturers Standard Package
Unit Price without GST:$53.82000
Unit Price with GST:$61.89300